ETA ESS30-S Electronic Circuit Breaker 3A 500V, Plug-in Electronic Release
- RS Stock No.:
- 288-7705
- Distrelec Article No.:
- 302-18-884
- Mfr. Part No.:
- ESS30-S003-DC24V-3A
- Manufacturer:
- ETA
Subtotal (1 unit)*
€120.37
(exc. VAT)
€148.06
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.37 |
*price indicative
- RS Stock No.:
- 288-7705
- Distrelec Article No.:
- 302-18-884
- Mfr. Part No.:
- ESS30-S003-DC24V-3A
- Manufacturer:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Product Type | Electronic Circuit Breaker | |
| Series | ESS30-S | |
| Current Rating | 3A | |
| Voltage | 500V | |
| Mount Type | Plug-in | |
| Tripping Characteristics | Electronic Release | |
| Length | 78.5mm | |
| Width | 12.5mm | |
| Depth | 60mm | |
| Standards/Approvals | UL, NEC Class, VDE | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Product Type Electronic Circuit Breaker | ||
Series ESS30-S | ||
Current Rating 3A | ||
Voltage 500V | ||
Mount Type Plug-in | ||
Tripping Characteristics Electronic Release | ||
Length 78.5mm | ||
Width 12.5mm | ||
Depth 60mm | ||
Standards/Approvals UL, NEC Class, VDE | ||
- COO (Country of Origin):
- DE
The power supply is a reliable and efficient solution for your electronic devices. With a power output of 72W, this power supply is suitable for a variety of applications, from industrial automation to telecommunications equipment.
Compact design for easy installation
Short circuit protection for added safety
High efficiency for energy savings
Wide input voltage range for versatility
Overload protection to prevent damage
Related links
- ETA ESS30 ESS30 Electronic Circuit Breaker 10A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 6A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 8A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 1A 500V, Plug-in
- ETA ESS30 Electronic Circuit Breaker 2A 24V, Plug-in
- ETA 1/10 REX12 Electronic Circuit Breaker 3A 500V DIN Rail
- ETA REX12 REX12-T Electronic Circuit Breaker 3A 24V dc, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 3A 24V, DIN Rail
