Block Circuit Breaker 10A 24V
- RS Stock No.:
- 890-2901
- Distrelec Article No.:
- 301-25-446
- Mfr. Part No.:
- PC-0724-800-0
- Manufacturer:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€301.24
(exc. VAT)
€370.53
(inc. VAT)
- RS Stock No.:
- 890-2901
- Distrelec Article No.:
- 301-25-446
- Mfr. Part No.:
- PC-0724-800-0
- Manufacturer:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Circuit Breaker | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Standards/Approvals | cURus, cULus, GL | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Circuit Breaker | ||
Current Rating 10A | ||
Voltage 24V | ||
Standards/Approvals cURus, cULus, GL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
BLOCK Electronic Circuit Breakers
These new electronic circuit breakers from Block provide innovative advantages for optimised current.
Power Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.
Power Mini has 4 channels with identical functionality in a compact plastic housing.
Benefits
Each Channels can be individually adjusted
Different current per channel
Remote restart of tripped channels possible
Reliable tripping for high cable impedances
LED operational On/Off/Tripped warning lights
Alarm signal for tripped channel
Remote switch-on / off of any channel
Inrush current of system is distributed through sequential power-up of the channels
Reduced width of the units
Saves Din Rail space
Cage Clamp connections
2, 4 or 8 channel versions available
Applications
Panel and Machine Builders
Electrical Installations
HVAC Installations
Ship Building
BLOCK Circuit Breakers
Approvals
GL (Lloyds Registered) cURus, cULus
Related links
- Block Circuit Breaker 10A 24V
- Phoenix Contact CAPAROC E1 12-24DC Electronic Circuit Breaker 10A 24V
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail
- Phoenix Contact EC-E EC-E1 10A Electronic Circuit Breaker 10A 24V, DIN Rail
- Phoenix Contact EC-E4 10A ECE Electronic Circuit Breaker 10A 24V, DIN Rail
- Omron S8V-C Electronic Circuit Breaker 10A 24V, DIN Rail
