ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- RS Stock No.:
- 723-047
- Mfr. Part No.:
- DF2210
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€66.78
(exc. VAT)
€82.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.78 |
*price indicative
- RS Stock No.:
- 723-047
- Mfr. Part No.:
- DF2210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Range | DF | |
| Product Type | Electronic Circuit Breaker | |
| Series | DF2 | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Push-in | |
| Length | 80mm | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Range DF | ||
Product Type Electronic Circuit Breaker | ||
Series DF2 | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Push-in | ||
Length 80mm | ||
Width 98.5mm | ||
Depth 12.5mm | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Circuit Breaker is designed to provide reliable protection in electronic systems. This device ensures optimal functioning within a specified voltage range, offering a robust solution for safeguarding against overloads and short circuits. Ideal for integration in various applications, it supports a nominal voltage of 24V DC and is equipped with features that enhance operational safety and user interaction. Its Compact design allows for straightforward installation on standard DIN rails, making it suitable for diverse environments where space is at a premium.
Compact dimensions of 80 x 12.5 x 98.5mm facilitate easy installation and integration into existing systems
Equipped with an LED display that indicates status through red, green, and Orange light, enhancing visibility for users
Offers protection class III, which adds an extra layer of safety for users and equipment
Designed to withstand a broad ambient temperature range of -25 to 60°C, ensuring functionality in challenging conditions
Features push-in Terminal connections for secure and efficient wiring, simplifying the installation process
Related links
- ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 4A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 6A 24V DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail
- ETA ESX10 ESX10-T Electronic Circuit Breaker 10A 24V, DIN Rail
- Phoenix Contact EC-E EC-E1 10A Electronic Circuit Breaker 10A 24V, DIN Rail
