ifm electronic DF DF1 Electronic Circuit Breaker 10A 24V, DIN Rail
- RS Stock No.:
- 723-407
- Mfr. Part No.:
- DF1210
- Manufacturer:
- ifm electronic
Image representative of range
Subtotal (1 unit)*
€59.28
(exc. VAT)
€72.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.28 |
*price indicative
- RS Stock No.:
- 723-407
- Mfr. Part No.:
- DF1210
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Electronic Circuit Breaker | |
| Range | DF | |
| Series | DF1 | |
| Number of Channels | 1 | |
| Current Rating | 10A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Length | 80mm | |
| Terminal Type | Push-in | |
| Width | 98.5mm | |
| Depth | 12.5mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Electronic Circuit Breaker | ||
Range DF | ||
Series DF1 | ||
Number of Channels 1 | ||
Current Rating 10A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Length 80mm | ||
Terminal Type Push-in | ||
Width 98.5mm | ||
Depth 12.5mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The IFM electronic Electronic Circuit Breaker serves as a reliable protective device designed for 24V DC applications. It functions by interrupting the circuit when excess current is detected, thus ensuring the safety and integrity of electrical systems. Optimised for use in various environments, it meets specific operational needs with features that accommodate diverse load conditions. The breaker is compactly sized for convenient DIN rail mounting, making it an Ideal choice for space-constrained installations. This model excels in managing electrical states while maintaining ease of use through its status LED and pushbutton controls.
Operates with a nominal voltage of 24 V DC, providing essential protection for low-voltage applications
Offers a maximum nominal current of 10 A to cater to various circuitry requirements
Designed with a pollution degree of 2, ensuring reliable performance in moderate environments
Features robust operating temperature ranges of -25 to +60 °C, promoting versatility in diverse climates
IP 20 rated protection allows installation in panels while safeguarding against solid objects larger than 12 mm
Related links
- ifm electronic DF DF1 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF DF1 Electronic Circuit Breaker 2A 24V DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 10A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 8A 24V, DIN Rail
- ifm electronic DF DF2 Electronic Circuit Breaker 16A 24V DIN Rail
- ifm electronic DF DF3 Supply Module 40A 24V, DIN Rail
- ifm electronic DF DF3 Supply Module 20A 24V, DIN Rail
- ifm electronic DF DF3 I/O Module 20A 24V, DIN Rail
