Gossen Metrawatt 32 EL Series Electronic Load, 0 → 150 W, 0 → 350 V dc, 0 to 30 A

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
493-7861
Mfr. Part No.:
K850A
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Electronic Load

Series

32 EL

Load Type

Programmable

Constant Voltage Mode Range

0 → 350 V dc

Constant Current Mode Range

0 to 30 A

Constant Wattage Mode Range

0 → 150 W

Interface Type

USB, RS232, RS485

Operating Modes

Constant Power, Constant Resistance, Constant Current

RoHS Status: Exempt

COO (Country of Origin):
CN

Gossen-Metrawatt 32 EL Series Electronic Load, 350V Constant Voltage, 30A Constant Current - K850A


This electronic load is a programmable device designed to absorb and regulate DC power for testing and evaluation of power sources. It operates across a broad voltage span and supports multiple operating modes to simulate real-world electrical loads in laboratory and bench environments.

Features and Benefits:


• 0 to 350VDC range enables high-voltage source testing
• 0 to 30A current capability supports high-current draw scenarios
• 0 to 150W power handling permits realistic power dissipation testing
• Programmemable Interface selection allows automated control and logging
• Constant resistance mode provides Rapid load characteristic emulation

Applications


• Suitable as a bench electronic load for power testing
• Ideal as a portable electronic load for 150W field measurements
• Used with power supplies for constant-current electronic load 30A routines
• Can be used for battery discharge evaluation up to 350VDC
• Suitable for production-line stress tests using USB, RS232 and RS485 electronic load control

Which communication options are available for remote control?


It supports USB, RS232 and RS485 interfaces for serial or PC control.

What operating conditions can be simulated by the device?


It can operate in constant current, constant power and constant resistance modes.

How is wattage limited during tests?


The unit enforces a maximum of 150W in constant power mode to constrain dissipation.

What voltage span can be applied when testing supplies?


The device accepts input voltages from 0 to 350V DC.

Can it replicate fixed-resistance loads for component characterisation?


Yes, the constant resistance mode lets you emulate resistive loads for component analysis.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy