Keysight Technologies N3000A Series Electronic Load, 0 → 150 W, 0/60 V, 0 to 30 A
- RS Stock No.:
- 690-9603
- Distrelec Article No.:
- 301-50-485
- Mfr. Part No.:
- N3302A
- Manufacturer:
- Keysight Technologies
Image representative of range
Subtotal (1 unit)*
€2,514.00
(exc. VAT)
€3,092.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,514.00 |
*price indicative
- RS Stock No.:
- 690-9603
- Distrelec Article No.:
- 301-50-485
- Mfr. Part No.:
- N3302A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Electronic Load | |
| Series | N3000A | |
| Load Type | Programmable | |
| Constant Voltage Mode Range | 0/60 V | |
| Constant Current Mode Range | 0 to 30 A | |
| Constant Resistance Mode Range | 0.067 → 4 Ω | |
| Constant Wattage Mode Range | 0 → 150 W | |
| Interface Type | GPIB | |
| Operating Modes | Constant Current, Constant Power, Constant Resistance, Constant Voltage | |
| Standards/Approvals | CPI (Standard Commands for Programmable Instruments) | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Electronic Load | ||
Series N3000A | ||
Load Type Programmable | ||
Constant Voltage Mode Range 0/60 V | ||
Constant Current Mode Range 0 to 30 A | ||
Constant Resistance Mode Range 0.067 → 4 Ω | ||
Constant Wattage Mode Range 0 → 150 W | ||
Interface Type GPIB | ||
Operating Modes Constant Current, Constant Power, Constant Resistance, Constant Voltage | ||
Standards/Approvals CPI (Standard Commands for Programmable Instruments) | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
N3300A Series Electronic Loads
This series of DC electronic loads provides fast operation and accurate programming & readback for high-volume DC power supply test systems. The N3300A full-rack width mainframe (3.2kg) accepts user-installable Keysight load modules for easy system configuration and future reconfiguration. It holds user-determined permutations of the N3302A (150W), N3303A & N3307A (250W) and N3304A (300W) modules (one slot each) and N3305A (500W) and N3306A (600W) modules (two slots each). This gives up to 1800W of power, with one GPIB address providing complete control and readback of all the load modules within a single mainframe. The half-rack width N3301A mainframe has two slots.
GPIB and RS-232 control of current, voltage and resistance
GPIB and RS-232 readback of current, voltage and power
Built-in pulse waveform generation with programmable amplitude, frequency, duty cycle and slew rate
Full protection from over-current, over-voltage, over-power, over-temperature and reverse polarity
Electronic calibration
Trigger for external synchronization
Parallel units in constant current mode for higher power
VXI plug&play drivers
Note
For mounting the N3300A two off Rack Mount Kits 713-4270 will be required.
Related links
- Keysight Technologies N3000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies N3000A Series Electronic Load 0/60 V, 0 to 60 A
- BK Precision 8500B Series Electronic Load 0/150 V, 0 to 30 A
- Keysight Technologies N3300 Series Electronic Load 0/150 V, 0 to 30 A
- Gossen Metrawatt 32 EL Series Electronic Load 0/360 V, 0 to 30 A
- Keysight Technologies N3300 Series Electronic Load 0/60 V, 0 to 120 A
- Keysight Technologies EL30000A Series Electronic Load 0/150 V, 0 to 60 A
- Keysight Technologies EL30000A Series Electronic Load 0/150 V, 0 to 60 A
