Clifford & Snell YA30 Series Wall Mount Electronic Sounder, 24 V, 100dB at 1 m, IP66, DC, 32-Tone

Subtotal (1 unit)*

€109.02

(exc. VAT)

€134.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 February 2026
  • Plus 5 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€109.02

*price indicative

RS Stock No.:
224-7660
Mfr. Part No.:
204276
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V

IP Rating

IP66

Decibels at 1 Metre

100dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Mounting Style

Wall Mount

Application Type

Sounder

Minimum Decibel

18dB

Maximum Decibel

100dB

Series

YA30

Base Length

89mm

Housing Material

ABS

Tone Type

Alarm

Maximum Temperature

+70°C

Base Width

89mm

Minimum Temperature

-35°C

Standards Met

CE Certified, EN54-3, MED, UKCA

COO (Country of Origin):
GB

Clifford & Snell Red Electronic Sounder, 24V DC, 100dB - YA30 Series - 204276


This electronic sounder from Clifford & Snell produces an audible alarm in the event of a workplace hazard. Its flame-retardant ABS (acrylonitrile butadiene styrene) housing is highly durable and safe for use in harsh conditions. The sounder has a two-stage alarm option and has 32 tones to choose from, so it's a versatile choice for signalling applications. For ease of use, you can change the tone by simply using the DIL (dual in-line package) switch on the printed circuit board (PCB).

Features & Benefits


• IP65 (ingress protection) rating means it can withstand exposure to dust and low-pressure water jets
• Stainless steel fixings are corrosion-resistant to keep the alarm securely fixed in place
• Low current consumption of 37mA at 24V DC (direct current) for energy-efficient operation
• Simple to mount on a wall using screws for quick installation

Applications


• Fire safety
• Security alarms
• Process control
• General signalling

How loud is this electronic sounder?


This electronic sounder emits noise at a volume of 100dB (decibels), so it's easy to hear in loud working environments.

Related links