Clifford & Snell YA50 Series Electronic Sounder Wall, IP66, AC 110V, 32-Tone 112 dB @ 1m
- RS Stock No.:
- 197-4619
- Mfr. Part No.:
- YA50/L/RF/WR
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€166.32
(exc. VAT)
€204.57
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €166.32 |
*price indicative
- RS Stock No.:
- 197-4619
- Mfr. Part No.:
- YA50/L/RF/WR
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Electronic Sounder | |
| Minimum Sound Level | 103dB | |
| IP Rating | IP66 | |
| Current Type | AC | |
| Number of Tones | 32 | |
| Housing Colour | Orange | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Diameter | 153mm | |
| Maximum Supply Voltage | 110V | |
| Sound Level at 1m | 112dB | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 112dB | |
| Series | YA50 | |
| Hazardous Area Certification | No | |
| Base Length | 153mm | |
| Standards/Approvals | CE Certified EN54-3 UKCA | |
| Tone Type | Signal | |
| Base Width | 127mm | |
| Housing Material | ABS FR UL95 5VB | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Electronic Sounder | ||
Minimum Sound Level 103dB | ||
IP Rating IP66 | ||
Current Type AC | ||
Number of Tones 32 | ||
Housing Colour Orange | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Diameter 153mm | ||
Maximum Supply Voltage 110V | ||
Sound Level at 1m 112dB | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 112dB | ||
Series YA50 | ||
Hazardous Area Certification No | ||
Base Length 153mm | ||
Standards/Approvals CE Certified EN54-3 UKCA | ||
Tone Type Signal | ||
Base Width 127mm | ||
Housing Material ABS FR UL95 5VB | ||
Clifford & Snell Electronic Sounder, 112dB, 115V AC - YA50 Series - YA50/L/RF/WR
Need an audible warning for marine, commercial or light industrial systems? Turn to this high-volume electronic sounder from Clifford & Snell as a ready solution. It delivers 112 decibels and 32 possible tones, so it's an effective alert that can be heard where visibility is limited. This includes multi-room industrial areas where a warning light may not always be seen. The bright orange housing means the product is easy to locate when you want to turn the sounder off and it's made from a flame-retardant thermoplastic that offers reliable durability.
Features & Benefits
• Supply voltage of 115 volts AC (alternating current) provides plenty of capacity
• Mounts easily with screws onto a flat surface such as walls or bulwarks
Applications
• Industrial manufacturing
• Shipping
• Aerospace manufacturing
Will this beacon work in harsh environments that involve extreme temperatures?
This electronic sounder will operate effectively in a range of temperatures, from a low of -35°C to a high of +70°C. As the unit has an IP66 (ingress protection) rating, you can be sure it's dust-tight and will remain functional if doused with water from high-pressure jets.
Related links
- Clifford & Snell YA50 Series Electronic Sounder Wall AC 110V, 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall DC 24V dc, 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Bulkhead Mount IP66 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Bulkhead Mount IP66 32-Tone 112 dB @ 1m
- Clifford & Snell YA50 Series Electronic Sounder Wall IP66 32-Tone 112 dB @ 1m
- Moflash YA50 Series Alarm Wall AC 32-Tone 112 dB @ 1m
- Moflash YA50 Series Sounder Surface Mount AC/DC 280V ac/dc, 32-Tone 112 dB @ 1m
- Clifford & Snell YA80 Series Electronic Sounder Wall IP66 32-Tone 116 dB @ 1m
