Clifford & Snell YA50 Series Electronic Sounder Wall, IP66, AC 110V, 32-Tone 112 dB @ 1m

Subtotal (1 unit)*

€166.32

(exc. VAT)

€204.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 23 March 2026
  • Plus 6 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.32

*price indicative

RS Stock No.:
197-4620
Mfr. Part No.:
YA50/N/RF/WR
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Product Type

Electronic Sounder

IP Rating

IP66

Minimum Sound Level

103dB

Current Type

AC

Number of Tones

32

Housing Colour

Orange

Mount Type

Wall

Terminal Type

Terminal Block

Diameter

153 mm

Maximum Supply Voltage

110V

Sound Level at 1m

112dB

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

70°C

Maximum Sound Level

112dB

Series

YA50

Hazardous Area Certification

No

Base Length

153mm

Housing Material

ABS FR UL95 5VB

Tone Type

Signal

Standards/Approvals

CE Certified EN54-3 UKCA

Base Width

127mm

COO (Country of Origin):
GB

Clifford & Snell Electronic Sounder, 112dB, 230V AC - YA50 Series - YA50/N/RF/WR


This electronic sounder from Clifford & Snell provides an effective audible alarm in a range of marine, light industrial and commercial situations. Audible alarms alert workers to emergencies and operational system failures where visual signals might be missed. This one delivers a loud, 112-decibel signal that's easy to hear over background noise. There's also a choice of 32 tones, so you can find one that suits your industrial workspace. The orange thermoplastic housing makes it easy to locate so you can quickly turn off the signal when safe conditions are restored.

Features & Benefits


• Supply voltage of 230V means it offers ample capacity

• IP66 (ingress protection) rating certifies it's dust-tight and protected against jets of water

• A maximum operating temperature of +70°C and a minimum operating temperature of -35°C mean it's suitable for demanding environments

Applications


• Marine and shipping operations

• Loading bays

• Agricultural machinery

Where can this device be mounted and how?


To mount this sounder, simply drive screws through the external mounting lugs onto any flat surface, such as a wall, bulwark or ceiling. There's no need to earth the sounder circuitry, so once the screws are fixed you're ready to go.