Login / Register to access your benefits
Recently searched

    Werma 190 Series Bracket Electronic Sounder, 24 V dc, 110dB at 1 m, IP65, DC, 32-Tone

    Image representative of range

    Subtotal (1 unit)*

    €225.40

    (exc. VAT)

    €277.24

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 12 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€225.40

    *price indicative

    RS Stock No.:
    798-3817
    Mfr. Part No.:
    190.000.55
    Manufacturer:
    Werma
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Werma

    Supply Voltage

    24 V dc

    IP Rating

    IP65

    Decibels at 1 Metre

    110dB

    Current Type

    DC

    Number Of Tones

    32

    Housing Colour

    Grey

    Mounting Style

    Bracket

    Diameter

    150 mm

    Application Type

    Sounder

    Minimum Decibel

    104dB

    Maximum Decibel

    110dB

    Series

    190

    Base Length

    128mm

    Base Width

    127mm

    Maximum Temperature

    +50°C

    Model

    190.000.55

    Standards Met

    CE

    Tone Type

    Multi-tone

    Housing Material

    ABS, PC

    Minimum Temperature

    -30°C

    Related links