Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 24 V, 106dB at 1 m, IP65, DC, 32-Tone

Subtotal (1 unit)*

€66.37

(exc. VAT)

€81.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.37

*price indicative

RS Stock No.:
224-7664
Mfr. Part No.:
204344
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V

IP Rating

IP65

Decibels at 1 Metre

106dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Wall Mount

Diameter

91.5 mm

Application Type

Sounder

Maximum Decibel

106dB

Series

YA40

Base Length

91.5mm

Tone Type

Alarm

Maximum Temperature

+70°C

Base Width

82.5mm

Standards Met

CE Certified, EN54-3, MED, UKCA

Minimum Temperature

-35°C

Housing Material

ABS

COO (Country of Origin):
GB

Clifford & Snell White Electronic Sounder, 24V DC, 108dB - YA40 Series - 204344


Install this electronic sounder from Clifford & Snell on a wall in your workplace to alert workers when a hazard occurs. The sounder emits a loud sound at a volume of 106dB (decibels), so it's easy to hear even in loud work environments. The ABS (acrylonitrile butadiene styrene) housing material is a high-strength thermoplastic that's flame-retardant for added safety in the event of a fire. This unit mounts to the wall with corrosion-resistant stainless steel fixings for secure and simple installation.

Features & Benefits


• IP65 (ingress protection) rating means it's protected against dust and low-pressure water jets
• Low current consumption of 37mA at 24V DC (direct current) for energy efficiency
• Meets BS EN 54-3:2001 (British Standard/European Norm) standards for fire alarm sounders

Applications


• Manufacturing lines
• Machine parts manufacturing
• Maintenance work
• Chemical plants

Does this electronic sounder have a selection of tones?


Yes, this electronic sounder has 32 tones to choose from, making it a versatile choice. Select the best one for your application by flicking the switch located on the PCB (printed circuit board).

Related links