Clifford & Snell YA40 Series Wall Mount Electronic Sounder, 24 V dc, 108dB at 1 m, IP65, DC, 32-Tone
- RS Stock No.:
- 264-6017
- Mfr. Part No.:
- 204331
- Manufacturer:
- Clifford & Snell
Subtotal (1 unit)*
€72.42
(exc. VAT)
€89.08
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.42 |
*price indicative
- RS Stock No.:
- 264-6017
- Mfr. Part No.:
- 204331
- Manufacturer:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Supply Voltage | 24 V dc | |
| IP Rating | IP65 | |
| Decibels at 1 Metre | 108dB | |
| Current Type | DC | |
| Number Of Tones | 32 | |
| Housing Colour | Red | |
| Mounting Style | Wall Mount | |
| Series | YA40 | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Supply Voltage 24 V dc | ||
IP Rating IP65 | ||
Decibels at 1 Metre 108dB | ||
Current Type DC | ||
Number Of Tones 32 | ||
Housing Colour Red | ||
Mounting Style Wall Mount | ||
Series YA40 | ||
- COO (Country of Origin):
- GB
The Clifford & Snell Yodalarm YA40 multipurpose audible signalling device designed for use in commercial, light industrial & marine applications. The sounder produces a clear alarm with an intensity of 108 dB from a distance of 1m. The sounder has a two-stage alarm option and has 32 tones to choose from, so it's a versatile choice for signalling applications. Flame-resistant ABS is used to make the enclosure.
Max sound output 108 dB(A) at 1m
Robust, reliable and simple to install
Flame retardant ABS enclosure
2 stage alarm
Robust, reliable and simple to install
Flame retardant ABS enclosure
2 stage alarm
Related links
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 106dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Electronic Sounder 108dB at 1 m DC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 108dB at 1 m AC, 32-Tone
- Clifford & Snell YA40 Series Wall Mount Electronic Sounder 106dB at 1 m AC, 32-Tone
