Clifford & Snell YA40 Series Electronic Sounder, 24 V dc, 108dB at 1 m, IP65, DC, 32-Tone

Subtotal (1 unit)*

€63.06

(exc. VAT)

€77.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€63.06

*price indicative

RS Stock No.:
197-4588
Mfr. Part No.:
YA40/D
Manufacturer:
Clifford & Snell
Find similar products by selecting one or more attributes.
Select all

Brand

Clifford & Snell

Supply Voltage

24 V dc

IP Rating

IP65

Decibels at 1 Metre

108dB

Current Type

DC

Number Of Tones

32

Housing Colour

Red

Application Type

Sounder

Maximum Decibel

108dB

Series

YA40

Base Length

82.5mm

Housing Material

ABS FR UL95 5VB

Maximum Temperature

70°C

Base Width

91.5mm

Minimum Temperature

-35°C

Tone Type

Alarm

Standards Met

CE Certified EN54-3 UKCA

COO (Country of Origin):
GB

Clifford & Snell Red Electronic Sounder, 24V DC, 108dB - YA40 Series - YA40/D


Alert personnel to a hazardous situation with this electronic sounder from Clifford & Snell. The device mounts onto a flat surface such as a wall, bulkhead or conduit box for flexible installation. It emits a loud sound at a volume of 108dB (decibels) that can be heard above standard background noise. You can select from 32 different tones by flicking the switch located on the PCB (printed circuit board), making it a versatile choice. The unit's external fixings are made from corrosion-resistant stainless steel to ensure a firm, long-lasting hold.

Features & Benefits


• UL94 5VB rating indicates that burning stops within 60 seconds for safety in the event of a fire
• IP65 (ingress protection) rating for protection against dust and low-pressure water jets
• ABS (acrylonitrile butadiene styrene) housing is resistant to wear and impact
• Broad operating temperature range of -35°C to +70°C for use in demanding environments

Applications


• Machine parts manufacturing
• Maintenance work
• Power plants

Does this sounder consume a lot of energy?


No, this unit consumes just 35mA of current, making it highly energy-efficient.

Note

This product is head only and requires separate back boxes.

Related links