Kontakt Chemie PRINTER 66 Print Head Cleaner 200 ml Aerosol
- RS Stock No.:
- 131-6180
- Distrelec Article No.:
- 303-08-545
- Mfr. Part No.:
- 73009
- Manufacturer:
- Kontakt Chemie
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.08
(exc. VAT)
€18.55
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | €15.08 |
| 6 - 14 | €14.46 |
| 15 + | €14.18 |
*price indicative
- RS Stock No.:
- 131-6180
- Distrelec Article No.:
- 303-08-545
- Mfr. Part No.:
- 73009
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Print Head Cleaner | |
| Sub Type | Cleaner | |
| Trade Name | PRINTER 66 | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Application | Printer, Typewriters | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Print Head Cleaner | ||
Sub Type Cleaner | ||
Trade Name PRINTER 66 | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Application Printer, Typewriters | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Print Head Cleaner, Aerosol Package, 200ml Package Size - 73009
This print head cleaner effectively removes ink residues and dirt from printers and typewriters, improving performance and extending the lifespan of essential components. It is particularly useful in settings where precision and cleanliness are crucial, making it a valuable tool for professionals in automation and electronics.
Features & Benefits
• Advanced solvent mixture cleans mechanical parts efficiently
• Contains an antistatic additive to minimise dust attraction
• Leaves no residue, promoting optimal printer performance
• Extension tube provides access to hard-to-reach areas
• Flammable; requires safe usage procedures
• Ideal for thorough cleaning of printing heads and cylinders
Applications
• Cleaning rubber cylinders in printers
• Maintaining typewriter mechanisms
• Effective in removing grease and ink from printing heads
• Enhancing the lifespan of printing equipment
• Routine upkeep of various printer models
How can it be improve the cleaning effect when using this product?
Brushing or wiping after application can enhance overall cleaning efficiency.
Is this cleaner safe to use on all printer materials?
Yes, it is safe for all materials typically found in printers and typewriters.
What precautions should I take during use?
Ensure proper ventilation and avoid ignition sources while applying the cleaner.
Can it be used on live electrical components?
No, it must not be used on live electrical systems; full evaporation is necessary first.
What should I do if there is excess liquid after cleaning?
Wipe off any excess liquid with a cloth to prevent mess.
Related links
- Kontakt Chemie Cleaner 601 Electrical Cleaner 200 ml Aerosol
- Kontakt Chemie KONTAKT 65 (Degreaser 65) Industrial Cleaner 200 ml Aerosol
- Kontakt Chemie 60 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie WL Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie 40 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie Tuner 600 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie Surface 95 Surface Cleaner 200 ml Aerosol
