Kontakt Chemie Surface 95 Surface Cleaner 200 ml Aerosol
- RS Stock No.:
- 131-6182
- Distrelec Article No.:
- 303-08-584
- Mfr. Part No.:
- 86109
- Manufacturer:
- Kontakt Chemie
Get a bulk buy discount
Add 6 more to save €3.00
View bulk pricing optionsSubtotal (1 unit)*
€12.50
(exc. VAT)
€15.38
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €12.50 | - |
| 6 - 14 | €12.00 | €3.00 |
| 15 + | €11.75 | €11.25 |
*price indicative
- RS Stock No.:
- 131-6182
- Distrelec Article No.:
- 303-08-584
- Mfr. Part No.:
- 86109
- Manufacturer:
- Kontakt Chemie
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kontakt Chemie | |
| Product Type | Surface Cleaner | |
| Product Form | Liquid | |
| Trade Name | Surface 95 | |
| Package Type | Aerosol | |
| Package Size | 200 ml | |
| Food Safe | No | |
| Application | Telephone, Window, Communication Room, Furniture, Office, PC, Keyboards, Appliance | |
| Base Material | Water-Free Solvent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kontakt Chemie | ||
Product Type Surface Cleaner | ||
Product Form Liquid | ||
Trade Name Surface 95 | ||
Package Type Aerosol | ||
Package Size 200 ml | ||
Food Safe No | ||
Application Telephone, Window, Communication Room, Furniture, Office, PC, Keyboards, Appliance | ||
Base Material Water-Free Solvent | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
Kontakt Chemie Surface 95
Kontakt Chemie surface 95 is an effective multi-purpose surface cleaner for using on your housings and keyboards.;The multi-purpose waterless cleaning solution dies within a few minutes, leaving behind a new sheen based on an invisible protective film.
Features and Benefits
Compatible with all surface types;Removes accumulated dirt;Water free;Antistatic effect
Typical Applications
Use surface 95 for cleaning around the home or office. Removes grease, ink, nicotine and many other residues from all synthetic and metallic surfaces.
Multipurpose Cleaners
Related links
- Kontakt Chemie Screen TFT Screen Cleaner 200 ml Aerosol
- Kontakt Chemie Cleaner 601 Electrical Cleaner 200 ml Aerosol
- Kontakt Chemie 60 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie 40 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie PRINTER 66 Print Head Cleaner 200 ml Aerosol
- Kontakt Chemie WL Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie Tuner 600 Electrical Contact Cleaner 200 ml Aerosol
- Kontakt Chemie PCC Circuit Board Cleaner 200 ml Aerosol
