Mykal Industries Electrical and Cable Cleaner Precision Cleaner 5 L Drum

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€54.91

(exc. VAT)

€67.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€54.91-
6 - 14€52.704%
15 +€51.546%

*price indicative

RS Stock No.:
263-8089
Mfr. Part No.:
0005FASTDRYPRECI
Manufacturer:
Mykal Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Mykal Industries

Sub Type

Cleaner

Product Type

Precision Cleaner

Trade Name

Electrical and Cable Cleaner

Product Form

Liquid

Package Type

Drum

Package Size

5 L

Application

Component

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Fast Dry Precision Cleaner


A precision cleaner that removes a wide range of greases, oils, grime etc, yet dries quickly and leaves no residue.

Fast dry formulation

Effective against a wide range of oils, greases

Leaves virtually no residue

Compatible with most plastics and all metals

Zero ozone depletion potential - chlorine free

Warning

Flammable liquid, do not use on live electrical equipment or other sources of ignition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy