Rocol Electra Clean Spray Electrical Cleaner 300 ml Aerosol

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€39.71

(exc. VAT)

€48.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€39.71
6 - 14€38.14
15 +€37.33

*price indicative

RS Stock No.:
388-8566
Mfr. Part No.:
34066
Manufacturer:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Sub Type

Cleaner

Product Type

Electrical Cleaner

Trade Name

Electra Clean Spray

Product Form

Liquid

Package Type

Aerosol

Package Size

300 ml

Application

Electrical Equipment, Switches, Relay

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Rocol Electra Clean Spray


The Rocol 300ml Electra clean spray is ideal for cleaning electrical equipment, including control panels, electric motors, electrical contacts and switches. It contains a blend of fast evaporating solvents that leave no residue. This spray has a shelf life of 5 years.

Features and Benefits


Remove grime, grease and dirt from all electrical instruments and devices

Highly effective

Fast evaporating cleaner which dries within seconds

Compatible with most commonly used plastics

3600 valve system enabling it to be sprayed from any angle

Blue mini-jet spray nozzle for accurate application and easy identification as a food-safe product

Applications


Industrial

Food processing areas

Cleaning electronic instruments

Certifications


NSF K2 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy