Rocol RTD Foamcut Spray Cutting Fluid 300 ml Aerosol
- RS Stock No.:
- 685-780
- Mfr. Part No.:
- 53041
- Manufacturer:
- Rocol
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 685-780
- Mfr. Part No.:
- 53041
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Cutting Fluid | |
| Product Form | Mixture | |
| Trade Name | RTD Foamcut Spray | |
| Package Type | Aerosol | |
| Colour | Brown | |
| Package Size | 300 ml | |
| Biodegradable | No | |
| Flash Point | 100°C | |
| Standards/Approvals | Regulation (EC)) No. 1907/2006 (REACH)), Regulation (EU)) 2015/830, Regulation (EC)) No. 1272/2008 (CLP) | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Cutting Fluid | ||
Product Form Mixture | ||
Trade Name RTD Foamcut Spray | ||
Package Type Aerosol | ||
Colour Brown | ||
Package Size 300 ml | ||
Biodegradable No | ||
Flash Point 100°C | ||
Standards/Approvals Regulation (EC)) No. 1907/2006 (REACH)), Regulation (EU)) 2015/830, Regulation (EC)) No. 1272/2008 (CLP) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RTD Foamcut
Foaming action makes it particularly suitable for operations which require the lubricant to cling to the tool or work-piece
Ensures excellent penetration to the cutting zone
For less accessible cutting edges
Low odour and low fuming
Oil and solvent free
Note
Non flammable propellant
Related links
- Ambersil Tufcut Cutting Fluid 300 ml Aerosol
- Rocol RTD Chlorine-Free Spray Cutting Paste 400 ml Aerosol
- Rocol Brown 300 ml Aerosol Z30 Fluid & Spray Rust Inhibitor
- Rocol RDT Cutting Fluid 400 ml Aerosol
- Rocol Penetrating Spray Lubricant Kerosene 300 ml Aerosol
- Rocol Tri-Logic RTD Cutting Fluid 350 ml Bottle
- Rocol Electra Clean Spray Cleaner 300 ml Aerosol
- Rocol WD Spray Oil 300 ml Aerosol
