Electrolube ECSP 400 ml Aerosol
- RS Stock No.:
- 434-8823
- Mfr. Part No.:
- ECSP400D/12
- Manufacturer:
- Electrolube
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.93
(exc. VAT)
€22.05
(inc. VAT)
- RS Stock No.:
- 434-8823
- Mfr. Part No.:
- ECSP400D/12
- Manufacturer:
- Electrolube
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electrolube | |
| Trade Name | ECSP | |
| Package Type | Aerosol | |
| Package Size | 400 ml | |
| Application | PCBs | |
| Product Category | Fast Drying | |
| Select all | ||
|---|---|---|
Brand Electrolube | ||
Trade Name ECSP | ||
Package Type Aerosol | ||
Package Size 400 ml | ||
Application PCBs | ||
Product Category Fast Drying | ||
- COO (Country of Origin):
- GB
Electrolube Electronic Cleaning Solvent Plus
The Electrolube 400ml Electronic cleaning solvent plus is an extremely fast-drying solvent, specially formulated for the quick and efficient cleaning of electrical equipment. This solvent offers excellent degreasing properties and a fast evaporation rate. This version is available with an integral brush for removing stubborn deposits.
Warning
Do not spray flammable solvents on to live equipment or other sources of ignition.
Warning
Do not spray flammable solvents on to live equipment or other sources of ignition.
Features and Benefits
• Non-halogenated cleaning solvent and does not attack the ozone layer
• Dries without leaving any residue and thus leaves a clean, dry surface in one cleaning step
• CO2 propelled aerosol version available
• 20% more active cleaner and can be used at 360⁰ orientation
• Safe for use on most plastics, rubbers, elastomers and surface coatings
• Special valve allows the can to be used inverted
• Special valve allows the can to be used inverted
• Dries without leaving any residue and thus leaves a clean, dry surface in one cleaning step
• CO2 propelled aerosol version available
• 20% more active cleaner and can be used at 360⁰ orientation
• Safe for use on most plastics, rubbers, elastomers and surface coatings
• Special valve allows the can to be used inverted
• Special valve allows the can to be used inverted
Applications
• PCBs
Certifications:
•
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- Electrolube ECSP Precision Cleaner & Degreaser 400 ml Aerosol
- Electrolube ECSP Electrical Cleaner 200 ml Aerosol
- Electrolube ECSP Precision Cleaner & Degreaser 200 ml Aerosol
- Electrolube SRI 400 ml Aerosol
- Electrolube Ultrasolve Cleaning Solvent Electrical Cleaner 400 ml Aerosol
- Electrolube Transparent Amber Polyurethane Conformal Coating -55 °C min, 130 °C max
- Electrolube ACL400 Polymer Lubricant 400 ml Aerosol
- Electrolube Transparent Acrylic Resin Conformal Coating -55 °C min, 125 °C max

