CRC Kf Silicone PCB Varnish for Automotive, Electronic, Aerospace, Telecom, Marine
- RS Stock No.:
- 173-892
- Mfr. Part No.:
- 2233
- Manufacturer:
- CRC Kf
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 173-892
- Mfr. Part No.:
- 2233
- Manufacturer:
- CRC Kf
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC Kf | |
| Product Type | PCB Varnish | |
| Application | Automotive, Electronic, Aerospace, Telecom, Marine | |
| Product Form | Liquid | |
| Package Type | Can | |
| Base Material | Silicone | |
| Dielectric Strength | 80kV/mm | |
| Package Size | 5 L | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC Kf | ||
Product Type PCB Varnish | ||
Application Automotive, Electronic, Aerospace, Telecom, Marine | ||
Product Form Liquid | ||
Package Type Can | ||
Base Material Silicone | ||
Dielectric Strength 80kV/mm | ||
Package Size 5 L | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Electrofuge 200 ND Varnish
The CRC Electofudge 200ND 5L is a silicone-based insulating varnish for the protection of printed circuits and coils, rigid assemblies and assemblies from a humid atmosphere. It forms a film, which is transparent, hard and flexible. Welding is allowed for this film.
Features and Benefits
Perfect insulation
Fast-drying in ambient air (30minutes – 60minutes)
Accelerated in oven
Excellent thermal evacuation
Good shock resistance
Excellent heat dissipation
ND versions feature a UV tracer
Viscosity is 20mPas – 30mPas
Dielectric strength is ≥80 kV/mm
Applications
Electronics
Electricity
Aerospace equipment
Medical electronics
Aeronautics
Marine
Telecommunication
Automotive industry
Related links
- CRC Kf Silicone Isolating Varnish for Electronic Marine Automotive
- CRC Kf Colourless Acrylic Protective Varnish for PCB, Electronic
- CRC Opaque Acrylic Resin Protective Varnish for PCB, Electronic
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- CRC Kf 20 L Drum Deionised Water
- CRC Kf Décapant Industriel Gasket Stripper 500 ml Aerosol
- MG Chemicals Black Acrylic Electronic Varnish & Lacquer for
- MG Chemicals White Acrylic Electronic Varnish & Lacquer for Corrosion Protection
