CRC Kf Silicone Isolating Varnish for Electronic, Aerospace, Marine, Telecom, Automotive
- RS Stock No.:
- 174-132
- Mfr. Part No.:
- 1411PV
- Manufacturer:
- CRC Kf
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€31.61
(exc. VAT)
€38.88
(inc. VAT)
- RS Stock No.:
- 174-132
- Mfr. Part No.:
- 1411PV
- Manufacturer:
- CRC Kf
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CRC Kf | |
| Product Type | Isolating Varnish | |
| Application | Electronic, Aerospace, Marine, Telecom, Automotive | |
| Product Form | Liquid | |
| Package Type | Aerosol | |
| Base Material | Silicone | |
| Dielectric Strength | 80kV/mm | |
| Package Size | 400 ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CRC Kf | ||
Product Type Isolating Varnish | ||
Application Electronic, Aerospace, Marine, Telecom, Automotive | ||
Product Form Liquid | ||
Package Type Aerosol | ||
Base Material Silicone | ||
Dielectric Strength 80kV/mm | ||
Package Size 400 ml | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- BE
CRC Electrofuge 200 ND Varnish
The CRC Electofudge 200ND 400ml is a silicone-based insulating varnish for protection of printed circuits and coils, rigid assemblies and assemblies from a humid atmosphere. It forms a film, which is transparent, hard and flexible. Welding is allowed for this film.
Features and Benefits
Perfect insulation
Fast-drying in ambient air (30minutes – 60minutes)
Accelerated in oven
Excellent thermal evacuation
Good shock resistance
Excellent heat dissipation
ND versions feature a UV tracer
Viscosity is 20mPas – 30mPas
Dielectric strength is ≥80 kV/mm
Applications
Electronics
Electricity
Aerospace equipment
Medical electronics
Aeronautics
Marine
Telecommunication
Automotive industry
Related links
- CRC Kf Silicone PCB Varnish for Automotive Aerospace Marine
- CRC Kf Colourless Acrylic Protective Varnish for PCB, Electronic
- CRC Opaque Acrylic Resin Protective Varnish for PCB, Electronic
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- CRC Kf 20 L Drum Deionised Water
- CRC Kf Décapant Industriel Gasket Stripper 500 ml Aerosol
- Kontakt Chemie Transparent Acrylic Resin Conformal Coating for Automotive Electricity Electronic Materials,
- MG Chemicals Brown Silvered Copper Epoxy Conductive Paint for Aerospace Engine Oil Gas
