CRC Opaque Acrylic Resin Protective Varnish for PCB, Electronic

Get a bulk buy discount

Add 15 more to save €23.40

View bulk pricing options

Subtotal (1 unit)*

€39.20

(exc. VAT)

€48.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14€39.20-
15 - 39€37.64€23.40
40 +€36.07€125.20

*price indicative

RS Stock No.:
182-6347
Mfr. Part No.:
32915
Manufacturer:
CRC
Find similar products by selecting one or more attributes.
Select all

Brand

CRC

Colour

Opaque

Product Type

Protective Varnish

Application

PCB, Electronic

Product Form

Liquid

Package Type

Aerosol

Base Material

Acrylic Resin

Dielectric Strength

80kV/mm

Package Size

400 ml

Trade Name

Varnish E 200

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BE

CRC Protective Varnish, Opaque - 32915


This protective varnish forms a strong barrier against environmental influences, ensuring the durability of electronic components. It is specifically tailored for printed circuit boards and electrical windings, playing a crucial role in protecting sensitive electronics. The varnish provides effective coverage of solid contact assemblies, creating a shield that helps maintain performance under various conditions, including moisture and dust.

Features & Benefits


• Good thermal conductivity supports efficient heat dissipation

• Resistant to mechanical shock, safeguarding components during use

• UV tracer helps identify areas quickly when inspected under UV light

Applications


• Used within the electronic and electrical sectors

• Suitable for aeronautic maintenance activities

• Ideal for offshore installations

How should the surface be prepared before applying it?


Thoroughly degreasing the parts is recommended to ensure optimal adhesion before applying the varnish.

What is the ideal distance for spraying?


It is advisable to spray from a distance of 25cm to achieve an even coat.

How is the drying time affected by temperature?


At ambient conditions, the drying time to touch is 30–60 minutes; however, it accelerates to 3–4 hours when heated to 60°C.

How can I ensure that the nozzle is clean after use?


Clean the nozzle by spraying it upside down until only gas escapes, which prevents clogging and maintains functionality.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy