Kontakt Chemie Transparent Urethane PCB Coating for PCB, Electronic

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.85

(exc. VAT)

€15.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€12.85
6 - 14€12.35
15 +€12.11

*price indicative

RS Stock No.:
131-6184
Distrelec Article No.:
303-08-555
Mfr. Part No.:
75009
Manufacturer:
Kontakt Chemie
Find similar products by selecting one or more attributes.
Select all

Brand

Kontakt Chemie

Product Type

PCB Coating

Colour

Transparent

Application

PCB, Electronic

Maximum Operating Temperature

120°C

Product Form

Liquid

Package Type

Aerosol

Base Material

Urethane

Dielectric Strength

40kV/mm

Package Size

200 ml

Trade Name

URETHAN 71

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
BE

Kontakt Chemie PCB Coating, 120°C Maximum Operating Temperature, Urethan 71 - 75009


This PCB coating provides robust protection for printed circuit boards and electronic components, featuring a transparent finish that enhances aesthetics while ensuring reliable insulation. It effectively safeguards against moisture, heat, and aggressive factors, making it ideal for professionals in electronics and automation.

Features & Benefits


• Excellent adhesion across a broad temperature range

• Dielectric strength exceeding 40 kV/mm

• Designed for humid and aggressive environments

• Air-drying formulation allows for quick handling after application

• Waterproof characteristics for moisture protection

• Maintains the integrity of electronic circuits

Applications


• Coating printed circuit boards in electronics manufacturing

• Protecting components in high-temperature settings

• Decorative finishes on non-ferrous metal surfaces

• Waterproofing applications in electrical devices

• Circuit protection in automation environments

What method should be used for application to achieve optimal results?


For best results, spray the coating from 20-30 cm onto a clean, dry surface.

How long does it take for the coating to dry before handling?


The coating can be handled after approximately 120 minutes at ambient temperature.

Can it be used in areas with high levels of humidity?


Yes, this coating is suitable for humid environments.

Is it necessary to thin the product before spraying?


Thinning may be required if the product is too viscous; trial to find the appropriate ratio.

What safety precautions should be taken during application?


Ensure good ventilation and remove all ignition sources due to flammable solvents.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy