MG Chemicals Silver Polyurethane Conductive Paint for Electronic Sporting Equipment, Consumer Electronics
- RS Stock No.:
- 192-7563
- Mfr. Part No.:
- 842UR-12ML
- Manufacturer:
- MG Chemicals
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€45.69
(exc. VAT)
€56.20
(inc. VAT)
- RS Stock No.:
- 192-7563
- Mfr. Part No.:
- 842UR-12ML
- Manufacturer:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Colour | Silver | |
| Product Type | Conductive Paint | |
| Application | Electronic Sporting Equipment, Consumer Electronics | |
| Maximum Operating Temperature | 125°C | |
| Product Form | Liquid | |
| Base Material | Polyurethane | |
| Package Size | 12 ml | |
| Trade Name | 842UR | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Colour Silver | ||
Product Type Conductive Paint | ||
Application Electronic Sporting Equipment, Consumer Electronics | ||
Maximum Operating Temperature 125°C | ||
Product Form Liquid | ||
Base Material Polyurethane | ||
Package Size 12 ml | ||
Trade Name 842UR | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CA
842UR is a one-part, heat-cured, silver polyurethane coating. It is a smooth, flexible, abrasion resistant coating that provides excellent electrical conductivity and high frequency shielding at a low film thickness. It maintains flexibility at low temperatures, provides exceptional adhesion to a wide variety of substrates, and provides excellent environmental stability. 842UR is designed for large volume board-level or package-level EMI/RFI shielding applications. It can replace traditional metal cap, which reduces cost, board thickness, and mass.
Surface resistance of 0.02 Ω/sq at 7.5 μm
Resistivity of 1.5 x 10-4 Ω·cm
Excellent toughness and adhesion
Withstands wave solder temperatures
Designed for robotic spray applications
Related links
- MG Chemicals Silver Acrylic Resin Conductive Lacquer for
- MG Chemicals Silver Conductive Syringe Super Glue for use with Seam Fill Conductive Connections,
- MG Chemicals Silver Conductive Syringe Super Glue for use with Conductive Connections Seam Fill,
- MG Chemicals Silver Conductive Super Glue for use with Cold-Soldering EMI/RFI shielding, Seam
- MG Chemicals Silver Grey Acrylic Conductive Lacquer for Remote Control Mixing Board Game Controller
- MG Chemicals Super ShieldTM Silver Epoxy Conductive Paint 842ER Conductive Paint, 60 ml in Matt Silver
- MG Chemicals Super ShieldTM Silver Coated Copper Epoxy Conductive Paint 843ER Conductive Paint, 250 ml in Smooth Silver
- MG Chemicals Silver Acrylic Conformal Coating -40 °C min, 120 °C max

