MG Chemicals Super ShieldTM Silver Epoxy Conductive Paint 842ER Conductive Paint, 60 ml in Matt Silver
- RS Stock No.:
- 238-4463
- Mfr. Part No.:
- 842ER-60ML
- Manufacturer:
- MG Chemicals
Subtotal (1 unit)*
€452.11
(exc. VAT)
€556.10
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €452.11 |
*price indicative
- RS Stock No.:
- 238-4463
- Mfr. Part No.:
- 842ER-60ML
- Manufacturer:
- MG Chemicals
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
| Brand | MG Chemicals | |
| Product Type | Conductive Paint | |
| Colour | Silver | |
| Finish | Matt | |
| Standards/Approvals | ISO 9001:2015 Quality Management System | |
| Package Size | 60 ml | |
| Trade Name | Super ShieldTM Silver Epoxy Conductive Paint 842ER | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Conductive Paint | ||
Colour Silver | ||
Finish Matt | ||
Standards/Approvals ISO 9001:2015 Quality Management System | ||
Package Size 60 ml | ||
Trade Name Super ShieldTM Silver Epoxy Conductive Paint 842ER | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
The MG Chemical 2-part silver epoxy paint is a smooth, flexible conductive coating that provides excellent electrical conductivity at a low film thickness. It maintains flexibility at low temperatures, provides exceptional adhesion to a wide variety of substrates, and provides excellent environmental stability. It may be applied by brush or spray.
Superior EMI shielding
Ambient and elevated temperature cure
Excellent chemical and corrosion resistance
Stable under extreme environmental conditions (100 hours at 150 ˚C, 100 hours at 85 ˚C/85% R.H.)
Withstands wave soldering
Related links
- MG Chemicals Super ShieldTM Silver Coated Copper Epoxy Conductive Paint 843ER Conductive Paint, 250 ml in Smooth Silver
- MG Chemicals Brown Silvered Copper Epoxy Conductive Paint for Aerospace Engine Oil Gas
- MG Chemicals Silver Polyurethane Conductive Paint for Electronic Sporting Equipment, Consumer Electronics
- MG Chemicals Grey Nickel Conductive Paint for Sensor Cable Boxe Aerospace,
- MG Chemicals Silver Conductive Syringe Super Glue for use with Seam Fill Conductive Connections,
- MG Chemicals Silver Conductive Syringe Super Glue for use with Conductive Connections Seam Fill,
- MG Chemicals Silver Conductive Super Glue for use with Cold-Soldering EMI/RFI shielding, Seam
- MG Chemicals SUPER WIPES Dry Wet Wipes 15 x20 cm 110 Per Pack