Nebo LED Emergency Lighting, Bulkhead, 8 W, Maintained
- RS Stock No.:
- 235-046
- Mfr. Part No.:
- NEB-ARE-0003-G
- Manufacturer:
- Nebo
Subtotal (1 box of 12 units)**
€169.34
(exc. VAT)
€208.29
(inc. VAT)
66 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €169.34 | €14.112 |
**price indicative
- RS Stock No.:
- 235-046
- Mfr. Part No.:
- NEB-ARE-0003-G
- Manufacturer:
- Nebo
Related links
- Nebo Tools LED Emergency Lighting 8 W, Maintained
- Ansell Lighting LED Emergency Lighting Maintained, Non Maintained
- EMERGI-LITE LED Emergency Lighting 23 W Non Maintained
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- RS PRO LED Emergency Lighting 14 x 0.125 W Non Maintained
- RS PRO LED Emergency Lighting 2 x 0.5 W Non Maintained
- RS PRO LED Emergency Lighting 2 x 1.5 W Non Maintained
- EMERGI-LITE LED Emergency Lighting 3.9 W Non Maintained