EMERGI-LITE LED Emergency Lighting, 3.9 W
- RS Stock No.:
- 193-8277
- Mfr. Part No.:
- 7TCA091160R0570
- Manufacturer:
- EMERGI-LITE
Subtotal (1 unit)*
€373.79
(exc. VAT)
€459.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.79 |
*price indicative
- RS Stock No.:
- 193-8277
- Mfr. Part No.:
- 7TCA091160R0570
- Manufacturer:
- EMERGI-LITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Length | 358mm | |
| Width | 185mm | |
| Depth | 358mm | |
| Lamp Type | LED | |
| IP Rating | IP20 | |
| Lamp Supplied | Yes | |
| Emergency Luminaires Power | 3.9 W | |
| Lifespan | 3h | |
| Standards/Approvals | RoHS | |
| Voltage | 220V ac, 240V ac | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Length 358mm | ||
Width 185mm | ||
Depth 358mm | ||
Lamp Type LED | ||
IP Rating IP20 | ||
Lamp Supplied Yes | ||
Emergency Luminaires Power 3.9 W | ||
Lifespan 3h | ||
Standards/Approvals RoHS | ||
Voltage 220V ac, 240V ac | ||
ABB 7TCA091160R0570 Emergency Lighting, LED Lamp, IP20 - 7TCA091160R0570
This emergency lighting solution is designed to provide reliable illumination during power failures. Featuring a robust bulkhead fitting, it measures 358mm in length, width, and depth, making it suitable for various commercial applications. With both maintained and non-maintained options available, this LED unit delivers dependable performance for 3 hours, ensuring safety in emergencies.
Features & Benefits
• Utilises LED technology for energy-efficient operation
• Offers maintained and non-maintained lighting options
• Provides a 3.9 W output to conserve power
• Ensures easy installation with a bulkhead fitting
• IP20 rating suitable for indoor environments
• Supplied with a lamp for immediate use
Applications
• Ideal for corridors and staircases to ensure safe passage
• Suitable for offices and commercial buildings as a safety feature
• Effective in warehouses for emergency exit signage
• Can be used in retail environments for clear visibility
What is the operational voltage for this lighting solution?
This lighting operates effectively within a voltage range of 220 to 240 V AC, suitable for standard electrical systems.
How long does the emergency lighting last during outages?
It functions for 3 hours on battery backup, providing sufficient time for safe evacuation.
Can it be mounted in areas with high humidity levels?
This model has an IP20 rating, making it suitable for dry indoor environments but not recommended for high humidity areas.
What type of testing does this emergency lighting undergo?
It features an automatic self-test function to ensure compliance and readiness, maintaining optimal performance standards.
Related links
- EMERGI-LITE LED Emergency Lighting Maintained
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Emergency Lighting Maintained, Non Maintained
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting 3.5 W
