EMERGI-LITE LED Emergency Lighting, Maintained, 4 W
- RS Stock No.:
- 175-0836
- Mfr. Part No.:
- 7TCA091720R0178 IND3LS5
- Manufacturer:
- EMERGI-LITE
Subtotal (1 box of 1 unit)*
€681.36
(exc. VAT)
€838.07
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €681.36 |
*price indicative
- RS Stock No.:
- 175-0836
- Mfr. Part No.:
- 7TCA091720R0178 IND3LS5
- Manufacturer:
- EMERGI-LITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Maintained | Maintained | |
| Length | 398mm | |
| Lamp Type | LED | |
| IP Rating | IP68 | |
| Lamp Supplied | Yes | |
| Series | Indulux | |
| Lifespan | 3h | |
| Emergency Luminaires Power | 4 W | |
| Standards/Approvals | RoHS | |
| Voltage | 230V ac | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Maintained Maintained | ||
Length 398mm | ||
Lamp Type LED | ||
IP Rating IP68 | ||
Lamp Supplied Yes | ||
Series Indulux | ||
Lifespan 3h | ||
Emergency Luminaires Power 4 W | ||
Standards/Approvals RoHS | ||
Voltage 230V ac | ||
The IND3LS5 in a great industrial emergency light. With industrial grade build quality this emergency light is suitable for all scenarios such as factories, warehouses, studios and any other suitable circumstance where emergency lighting is needed.
The IND3LS5 features a very easy to install mounting for every scenario. The capsule type design also features a sliding electronic base module meaning you can slide all of the electronics out easily for any maintenance and cleaning. The device also has an IP68 rating meaning it can withstand any dirt, dust, sand and can be submerged in waters of 1.5m for up to 30 minutes.
Features & Benefits –
• Rated IP68 – The stainless steel body is great at resisting dust and any water so its less maintenance in the future.
• Wall mounting – Wall mounting makes the IND3LS5 easily mountable above any door, exit route or any notable areas.
• Two 4W LEDs – Two powerful 4W LEDs producing 400 lumens that is capable of great efficiency for prolonged battery life.
• 3 hour battery duration
• 400 Lumens – 400 lumens provide a brighter more conventional sign for everyone to easily read.
• Cool white light – This device outputs 6000K colour light allowing for high visibility.
The power supply is a self-contained unit with an individual NiMh battery.
Can I mount this to the ceiling?
Yes. This particular device is mountable to the wall and ceiling.
What temperatures can this operate in?
This particular device is rated to work in temperatures from 0-40°C
Is the lamp supplied?
Yes. The lamp is a LED so is surface mounted to the circuit board
Related links
- EMERGI-LITE LED Emergency Lighting Maintained, Non Maintained
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Emergency Lighting Maintained
- EMERGI-LITE LED Emergency Lighting
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Emergency Lighting, Recessed
