EMERGI-LITE LED Emergency Lighting, Recessed
- RS Stock No.:
- 193-8269
- Mfr. Part No.:
- 7TCA091160R0362
- Manufacturer:
- EMERGI-LITE
Subtotal (1 unit)*
€644.05
(exc. VAT)
€792.18
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €644.05 |
*price indicative
- RS Stock No.:
- 193-8269
- Mfr. Part No.:
- 7TCA091160R0362
- Manufacturer:
- EMERGI-LITE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERGI-LITE | |
| Product Type | Emergency Lighting | |
| Length | 335mm | |
| Width | 142mm | |
| Depth | 232mm | |
| Lamp Type | LED | |
| Mount Type | Recessed | |
| IP Rating | IP40 | |
| Lamp Supplied | Yes | |
| Lifespan | 3h | |
| Standards/Approvals | RoHS | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand EMERGI-LITE | ||
Product Type Emergency Lighting | ||
Length 335mm | ||
Width 142mm | ||
Depth 232mm | ||
Lamp Type LED | ||
Mount Type Recessed | ||
IP Rating IP40 | ||
Lamp Supplied Yes | ||
Lifespan 3h | ||
Standards/Approvals RoHS | ||
Voltage 240V | ||
Guideway 32M Recessed Luminaire, M3, 220-240 AC 50Hz, 1 LED 4W, Environment Temperature 5-35 Degrees Celsius, Includes Arrow Up and Blank Pictogram.
Related links
- EMERGI-LITE LED Emergency Lighting Small Equipment (No External Dimension More than 50 cm))
- EMERGI-LITE LED Emergency Lighting
- EMERGI-LITE LED Emergency Lighting, 2 W
- EMERGI-LITE LED Emergency Lighting 4 W
- EMERGI-LITE LED Emergency Lighting Ceiling, 23 W
- EMERGI-LITE LED Emergency Lighting Wall, 4 W
- EMERGI-LITE LED Emergency Lighting, 3.9 W
- EMERGI-LITE LED Emergency Lighting 3.5 W
