Knightsbridge LED Emergency Lighting, Non-Maintained, 2 x 3 W
- RS Stock No.:
- 226-0178
- Mfr. Part No.:
- EMTWINST
- Manufacturer:
- Knightsbridge
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 226-0178
- Mfr. Part No.:
- EMTWINST
- Manufacturer:
- Knightsbridge
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
| Brand | Knightsbridge | |
| Maintained | Non-Maintained | |
| Product Type | Emergency Lighting | |
| Length | 301mm | |
| Width | 280mm | |
| Depth | 90mm | |
| Lamp Type | LED | |
| IP Rating | IP65 | |
| Luminous Flux | 490lm | |
| Lifespan | 3h | |
| Emergency Luminaires Power | 2 x 3 W | |
| Standards/Approvals | RoHS | |
| Voltage | 230V | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Maintained Non-Maintained | ||
Product Type Emergency Lighting | ||
Length 301mm | ||
Width 280mm | ||
Depth 90mm | ||
Lamp Type LED | ||
IP Rating IP65 | ||
Luminous Flux 490lm | ||
Lifespan 3h | ||
Emergency Luminaires Power 2 x 3 W | ||
Standards/Approvals RoHS | ||
Voltage 230V | ||
- COO (Country of Origin):
- CN
The Knightsbridge 230V IP65 2x3W LED Twin Emergency Spotlight. Integral auto test facility ensuring periodic testing at pre-programmed intervals.
3 hour non-maintained
Robust lightweight polycarbonate
High Lumen output
Long life, low maintenance emergency light source
6000K, Daylight, 490lm (EM mode
Related links
- RS PRO LED Emergency Lighting 2 x 3.5W
- RS PRO LED Emergency Lighting 2 x 7.5 W
- Knightsbridge LED Emergency Lighting 49 W Non Maintained
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Knightsbridge Fluorescent Lamp Emergency Lighting Maintained, 2 x 36 W
- Legrand LED Emergency Lighting, Non-Maintained
- RS PRO LED Emergency Lighting 3W