Ansell Lighting LED Emergency Lighting, Surface Mount, Non-Maintained, 3 W

Subtotal (1 unit)*

€122.02

(exc. VAT)

€150.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€122.02

*price indicative

RS Stock No.:
289-2357
Mfr. Part No.:
ATSLED/3NM/ST/HO
Manufacturer:
Ansell Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell Lighting

Maintained

Non-Maintained

Product Type

Emergency Lighting

Length

290mm

Width

300mm

Depth

70mm

Lamp Type

LED

Mount Type

Surface Mount

IP Rating

IP66

Luminous Flux

706lm

Lifespan

50000h

Emergency Luminaires Power

3 W

Standards/Approvals

No

Voltage

240V

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Emergency Lighting is a self test Twin LED emergency floodlight for industrial applications. It has robust white moulded enclosure with moulded polycarbonate heads.

Self test as standard

IP66 and IK08 degree protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy