- RS Stock No.:
- 276-2278
- Mfr. Part No.:
- OVA59132
- Manufacturer:
- Schneider Electric
In stock for delivery within 8 working days
Price Each
€105.05
(exc. VAT)
€129.21
(inc. VAT)
Units | Per unit |
1 + | €105.05 |
- RS Stock No.:
- 276-2278
- Mfr. Part No.:
- OVA59132
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric Exiway Light Emergency Luminaire is designed for various environments, featuring IP42 protection. This connected luminaire can be controlled through multiple means, including remote control, a push button, and a mobile application. The luminaire is equipped with a ZigBee communication port protocol, allowing seamless integration into ZigBee based smart lighting systems. The Class II electrical insulation ensures an additional layer of safety. With a long LED lifespan of 100,000 hours, it provides reliable and energy efficient illumination.
Mercury free
RoHS compliant
Toxic heavy metal free
IP42 degree of protection
IK09 degree of protection
RoHS compliant
Toxic heavy metal free
IP42 degree of protection
IK09 degree of protection
Specifications
Attribute | Value |
---|---|
Maintained | Maintained, Non Maintained |
Length | 112 mm |
Width | 229 mm |
Depth | 32 mm |
Lamp Type | LED |
Fitting Type | Wall |
Series | Exiway Light link |
Duration | 1h |