RS Better World

Schneider Electric LED Emergency Light Fitting, Surface, Wall

Subtotal (1 unit)*

€118.04

(exc. VAT)

€145.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7564
Mfr. Part No.:
OVA59430
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Light Fitting

Length

112mm

Width

229mm

Depth

32mm

Lamp Type

LED

Mount Type

Surface, Wall

IP Rating

IP42

Lamp Supplied

Yes

Series

Exiway Light link

Lifespan

1

Standards/Approvals

LCIE, CE

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
IT
The Schneider Electric emergency unit is dedicated to a bi-function evacuation installation. It has a luminous flux of 45/8 lumens for 1/5h of autonomy. Repositionable pictograms are included. The product is connected to FESB. It is mandatory in buildings with sleeping quarters. It has an evacuation and habitation function. The product is delivered in a plastic bag with the pictograms.

Bi-material cable entry

LCIE certified NF C 71-800, NF C 71-805, NF C 71-820, NF C 71-803

RoHS certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy