Ansell Lighting LED Emergency Lighting, Surface, Non-Maintained, 3 W
- RS Stock No.:
- 289-2235
- Mfr. Part No.:
- AFALED/3NM/ST/IP65
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
€81.73
(exc. VAT)
€100.53
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.73 |
*price indicative
- RS Stock No.:
- 289-2235
- Mfr. Part No.:
- AFALED/3NM/ST/IP65
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Emergency Lighting | |
| Maintained | Non-Maintained | |
| Length | 165mm | |
| Width | 165mm | |
| Depth | 55.7mm | |
| Lamp Type | LED | |
| Mount Type | Surface | |
| IP Rating | IP65 | |
| Lamp Supplied | Yes | |
| Emergency Luminaires Power | 3 W | |
| Lifespan | 50000h | |
| Standards/Approvals | No | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Emergency Lighting | ||
Maintained Non-Maintained | ||
Length 165mm | ||
Width 165mm | ||
Depth 55.7mm | ||
Lamp Type LED | ||
Mount Type Surface | ||
IP Rating IP65 | ||
Lamp Supplied Yes | ||
Emergency Luminaires Power 3 W | ||
Lifespan 50000h | ||
Standards/Approvals No | ||
Voltage 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Emergency Light is a compact surface ultra low profile recessed self test emergency downlight. It is supplied with open area and escape route interchangeable lenses. Its high specification optic design and performance allows increased spacing providing reduced cost.
Self test as standard
BESA mounting option
IK08 degree protection
IP65 degree protection
Related links
- Ansell Lighting LED Emergency Lighting Surface Emergency Downlight 3 W
- Ansell Lighting LED Emergency Lighting 3 W, Non Maintained
- Ansell Lighting LED Emergency Lighting Non-Maintained, 3 W
- Ansell Lighting LED Emergency Lighting 3 W
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
- Ansell Lighting LED Emergency Lighting 5 W
- Schneider Electric LED Emergency Luminaires Wall 3 W
- Ansell Lighting LED Emergency Lighting 3 W Non Maintained
