Schneider Electric Harmony Series, Twist Release, Emergency Stop Push Button Head

Subtotal (1 unit)*

€38.69

(exc. VAT)

€47.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.69

*price indicative

RS Stock No.:
221-1958
Mfr. Part No.:
ZB4BS8347
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Harmony

Product Type

Emergency Stop Push Button Head

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Illuminated

No

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Schneider Electric Harmony XB4 red head for emergency switching off push button operates with a latched turn to release mechanism. This emergency stop / shutdown button head also called EMS (Emergency Machine Stop) and EMO (Emergency Off) provides an ergonomic interface for controlling your machines.

Mercury free Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy