Schneider Electric Harmony Series, Latching, Emergency Stop Push Button Head 22 mm Diameter
- RS Stock No.:
- 287-6242
- Mfr. Part No.:
- XALEK1701
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€27.59
(exc. VAT)
€33.94
(inc. VAT)
In Stock
- 435 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.59 |
*price indicative
- RS Stock No.:
- 287-6242
- Mfr. Part No.:
- XALEK1701
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Actuation | Latching | |
| Push Button Style | Mushroom | |
| Push Button Material | ABS | |
| IP Rating | IP54 | |
| Push Button Marking | Emergency Stop | |
| Illuminated | No | |
| Push Button Diameter | 22mm | |
| Hazardous Area Certification | CE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Actuation Latching | ||
Push Button Style Mushroom | ||
Push Button Material ABS | ||
IP Rating IP54 | ||
Push Button Marking Emergency Stop | ||
Illuminated No | ||
Push Button Diameter 22mm | ||
Hazardous Area Certification CE | ||
- COO (Country of Origin):
- FR
Schneider Electric Harmony XALE Series Emergency Stop Push Button Head, 22mm Push Button Diameter, IP54 Rating - XALEK1701
This emergency stop push button head is an essential device for ensuring safety in various industrial applications. Designed to provide a reliable method for operators to halt machinery in emergencies, the robust red mushroom push button has a diameter of 22mm. With its latching mechanism, it engages securely with ease, making it a critical component in automation and electrical systems. Engineered to meet IP54 protection standards, this device is equipped to handle challenging environments effectively.
Features & Benefits
• Red colour ensures high visibility in urgent situations
• Latching design helps secure the button in the off position
• Mushroom style allows for easy actuation during emergencies
• Simplified installation with a standard push button actuator
• Durable design suitable for long term industrial use
• Latching design helps secure the button in the off position
• Mushroom style allows for easy actuation during emergencies
• Simplified installation with a standard push button actuator
• Durable design suitable for long term industrial use
Applications
• Utilised in emergency shutdown systems for machinery
• Incorporated in conveyor belt safety mechanisms
• Used with industrial automation control panels
• Essential for robotics safety integration
• Implemented in power tool for immediate shutdown
• Incorporated in conveyor belt safety mechanisms
• Used with industrial automation control panels
• Essential for robotics safety integration
• Implemented in power tool for immediate shutdown
How does the actuation mechanism enhance safety in this device?
The latching mechanism allows the button to remain engaged until manually reset, ensuring that machinery remains off during critical moments, thus preventing unintentional reactivation.
What environmental conditions can this push button withstand effectively?
With an IP54 rating, it is designed to resist dust and splashing water, making it suitable for both indoor and outdoor applications in various industrial settings.
How does the diameter affect its installation versatility?
The 22mm size is standard for many control panels, ensuring compatibility with a wide range of existing systems and making the installation process straightforward.
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony XB5 Series Emergency Stop Push Button Head 22mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series Latching Emergency Stop Push Button 22 mm Cutout, IP54
- Schneider Electric Harmony XB4 Series Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric ZB4BS Series Emergency Stop Push Button Head 40 mm Diameter
- Schneider Electric Harmony XAC Series Latching Emergency Stop Push Button, 22 mm Cutout
