Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter

Subtotal (1 unit)*

€13.26

(exc. VAT)

€16.31

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€13.26

*price indicative

RS Stock No.:
288-1464
Mfr. Part No.:
XVLA124
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Stop Push Button Head

Series

Harmony

Cutout Diameter

8mm

Push Button Colour

Red

Push Button Material

Plastic

IP Rating

IP40

Illuminated

Yes

Push Button Diameter

8mm

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric LED Pilot light with black bezel from Harmony XVL range is a versatile and reliable component for various industrial applications. With a mounting diameter of 8mm and red light block colour, this pilot light is designed to provide clear visual indication in any environment. It is IP40 protected and has a long bulb lifespan of 100,000 hours, making it a durable choice for industrial settings.

Protruding LED light source with built in diode protection for enhanced durability

Requires only 12V rated supply voltage making it energy efficient

Faston connectors for easy installation and maintenance

UL and CSA certified and ensuring high quality and safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy