Schneider Electric Harmony Series, Pilot Light Complete Unit 16 mm Diameter
- RS Stock No.:
- 288-2282
- Mfr. Part No.:
- XB6AV5BB
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€18.77
(exc. VAT)
€23.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.77 |
*price indicative
- RS Stock No.:
- 288-2282
- Mfr. Part No.:
- XB6AV5BB
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Pilot Light Complete Unit | |
| Cutout Diameter | 16mm | |
| Push Button Colour | Yellow | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP65 | |
| Illuminated | Yes | |
| Push Button Diameter | 16mm | |
| Hazardous Area Certification | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Pilot Light Complete Unit | ||
Cutout Diameter 16mm | ||
Push Button Colour Yellow | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP65 | ||
Illuminated Yes | ||
Push Button Diameter 16mm | ||
Hazardous Area Certification CSA, UL | ||
- COO (Country of Origin):
- FR
The Schneider Electric Complete pilot light designed with Harmony XB6, featuring a yellow diameter of 16 plastic bezel and integral LED light source. With a supply voltage ranging from 12 to 24 V AC/DC, this pilot light offers steady signalling and a compact design suitable for various applications.
Plastic bezel with a mounting diameter of 16 mm for easy installation
Integrates an LED light source for reliable and energy efficient operation
Direct light block supply ensures clear and bright illumination
IP65 degree of protection for resistance against dust and water ingress
Green Premium product with sustainable offer status for environmentally friendly use
Related links
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series Emergency Stop Push Button Head 16 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 30 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.5 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head 22.3 mm Diameter
- Schneider Electric Harmony Series, Emergency Stop Push Button Head
