Schneider Electric Harmony Series, Emergency Stop Push Button Head 8 mm Diameter

Subtotal (1 unit)*

€14.92

(exc. VAT)

€18.35

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€14.92

*price indicative

RS Stock No.:
288-1465
Mfr. Part No.:
XVLA244
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Emergency Stop Push Button Head

Series

Harmony

Cutout Diameter

8mm

Push Button Colour

Red

IP Rating

IP65, IP40

Illuminated

Yes

Push Button Diameter

8mm

Hazardous Area Certification

No

COO (Country of Origin):
ES
The Schneider Electric LED pilot light with integral lens cap is a versatile and durable product, ideal for various applications. With a mounting diameter of 8mm and a red light block color, this pilot light offers reliable performance and long lifespan. It is designed for easy installation and use in different settings, making it a valuable addition to any electrical control system.

Covered LED light source for enhanced visibility

IP65 and IP40 protection for use in different environments

Built in protection by diode and integral ballast resistor

Faston connectors for convenient connections

Low current consumption of 10mA for energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy