Eaton C22 Series Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 1 NC/1 NO, IP67, IP69K
- RS Stock No.:
- 282-7053
- Distrelec Article No.:
- 300-88-152
- Mfr. Part No.:
- 185161 C22-PVT45P-K11-P65
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€92.43
(exc. VAT)
€113.69
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €92.43 |
*price indicative
- RS Stock No.:
- 282-7053
- Distrelec Article No.:
- 300-88-152
- Mfr. Part No.:
- 185161 C22-PVT45P-K11-P65
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Built-In | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 1 NC/1 NO | |
| Push Button Actuation | Turn to Release | |
| Series | C22 | |
| Illuminated | No | |
| IP Rating | IP67, IP69K | |
| Colour | Red | |
| Terminal Type | Cable | |
| Contact AC Voltage | 250V | |
| Head Style | Palm-Tree Shaped | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Switch Configuration | 1 NO/1 NC | |
| Depth | 3.6m | |
| Standards/Approvals | IEC/EN 60947-5-5, UL 508, CSA, IEC/EN 60947-5-1, CSA File No.: 165628, VDE 0660, CE, UL, CSA-C22.2 No. 94.2-07, CSA-C22.2 No. 14-10, CSA Class No.: 321103, CSA-C22.2 No. 94-91, CE marking, UL File No.: E340491 | |
| Length | 3.6m | |
| Hazardous Area Certification | No | |
| Head Diameter | 45mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Emergency Stop Push Button | ||
Mount Type Built-In | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 1 NC/1 NO | ||
Push Button Actuation Turn to Release | ||
Series C22 | ||
Illuminated No | ||
IP Rating IP67, IP69K | ||
Colour Red | ||
Terminal Type Cable | ||
Contact AC Voltage 250V | ||
Head Style Palm-Tree Shaped | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Switch Configuration 1 NO/1 NC | ||
Depth 3.6m | ||
Standards/Approvals IEC/EN 60947-5-5, UL 508, CSA, IEC/EN 60947-5-1, CSA File No.: 165628, VDE 0660, CE, UL, CSA-C22.2 No. 94.2-07, CSA-C22.2 No. 14-10, CSA Class No.: 321103, CSA-C22.2 No. 94-91, CE marking, UL File No.: E340491 | ||
Length 3.6m | ||
Hazardous Area Certification No | ||
Head Diameter 45mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Eaton C22 Series Emergency Stop Push Button, 22.5mm Cutout Diameter, 250V Voltage Rating - 185161 C22-PVT45P-K11-P65
Features & Benefits
• Comprises 1 normally closed and 1 normally open contact for versatility
• Rated for 250V operational voltage to suit diverse applications
• Utilises a tamper-proof design, complying with ISO 13850 and EN 418 standards
• Capable of withstanding mechanical shocks up to 30 g for enhanced durability
• Functions in extreme temperatures ranging from -30°C to 70°C
Applications
• Ideal for control panels in automation and electrical installations
• Suitable for industrial environments requiring waterproof and dustproof solutions
• Effective in both mechanical and electronic systems demanding safety compliance
Why is the switch rated for IP67 and IP69K?
What are the operational limits in terms of frequency and current?
How does the tamper-proof design benefit users?
What environmental conditions can this switch withstand?
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
