Eaton Turn to Release Emergency Stop Push Button, Built-In, 22.5 mm Cutout, 1 NO/1 NC, IP69K, IP67
- RS Stock No.:
- 244-535
- Mfr. Part No.:
- 185160 C22-PVT45P-K11-P62
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€84.84
(exc. VAT)
€104.35
(inc. VAT)
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €84.84 |
*price indicative
- RS Stock No.:
- 244-535
- Mfr. Part No.:
- 185160 C22-PVT45P-K11-P62
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mount Type | Built-In | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.5mm | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Actuation | Turn to Release | |
| Illuminated | No | |
| Series | Eaton Moeller | |
| IP Rating | IP69K, IP67 | |
| Colour | Red | |
| Terminal Type | Cable | |
| Head Style | Palm-Tree Shaped | |
| Contact DC Voltage | 24V | |
| Contact Current | 4A | |
| Contact AC Voltage | 250V | |
| Depth | 1.1m | |
| Switch Configuration | 1 NO/1 NC | |
| Standards/Approvals | CE marking, UL File No.: E340491, IEC/EN 60947-5-1, CSA File No.: 165628, VDE 0660, CSA-C22.2 No. 94.2-07, CSA-C22.2 No. 14-10, CSA, CSA-C22.2 No. 94-91, CE, IEC/EN 60947-5-5, CSA Class No.: 321103, UL, UL 508 | |
| Hazardous Area Certification | No | |
| Length | 1.1m | |
| Head Diameter | 45mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mount Type Built-In | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.5mm | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Actuation Turn to Release | ||
Illuminated No | ||
Series Eaton Moeller | ||
IP Rating IP69K, IP67 | ||
Colour Red | ||
Terminal Type Cable | ||
Head Style Palm-Tree Shaped | ||
Contact DC Voltage 24V | ||
Contact Current 4A | ||
Contact AC Voltage 250V | ||
Depth 1.1m | ||
Switch Configuration 1 NO/1 NC | ||
Standards/Approvals CE marking, UL File No.: E340491, IEC/EN 60947-5-1, CSA File No.: 165628, VDE 0660, CSA-C22.2 No. 94.2-07, CSA-C22.2 No. 14-10, CSA, CSA-C22.2 No. 94-91, CE, IEC/EN 60947-5-5, CSA Class No.: 321103, UL, UL 508 | ||
Hazardous Area Certification No | ||
Length 1.1m | ||
Head Diameter 45mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Eaton Emergency Stop Push Button, 22.5mm Cutout Diameter, 4A Supply Current Rating - 185160 C22-PVT45P-K11-P62
Features & Benefits
• Palm-tree push button design allows for easy and safe actuation
• Turn to release operation minimises accidental activation
• Positive opening contacts for enhanced safety compliance
• Non-illuminated design reduces complexity in environments requiring simple controls
• 4A supply current capability supports diverse electrical setups
Applications
• Utilised in control panels for easy access during emergencies
• Suitable for various industrial automation requiring safe operability
• Effective in environments where dust and moisture resistance is essential
How does the turn to release mechanism enhance safety in this push button?
What is the significance of the IP67 and IP69K ratings?
What are the contact configurations available, and how do they function?
How can this push button be connected within a control circuit?
Related links
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP69K, IP67
- Eaton C22 Moeller Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP13
- Eaton C22-PVT Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66 IP69
- Eaton C22-PVT Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP67, IP69K
- Eaton C22 Series Turn to Release Emergency Stop Push Button 22.5 mm Cutout IP65 IP67, IP69K
