Eaton Eaton Moeller Series Series OFF Emergency Stop Push Button, Surface Mount, 1NO
- RS Stock No.:
- 232-072
- Mfr. Part No.:
- 110939 M22-PV-2KC01-IY1-BVP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€73.60
(exc. VAT)
€90.53
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.60 |
*price indicative
- RS Stock No.:
- 232-072
- Mfr. Part No.:
- 110939 M22-PV-2KC01-IY1-BVP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Mounting Type | Surface Mount | |
| Contact Configuration | 1NO | |
| Push Button Actuation | OFF | |
| Voltage Rating | 500V | |
| Series | Eaton Moeller Series | |
| Illuminated | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Mounting Type Surface Mount | ||
Contact Configuration 1NO | ||
Push Button Actuation OFF | ||
Voltage Rating 500V | ||
Series Eaton Moeller Series | ||
Illuminated No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series M22 Emergency stop pushbutton is specifically designed for robust reliability in critical safety applications. Featuring a vibrant yellow enclosure, the product ensures high visibility in emergency situations. Ideal for both surface mounting and emergency stop functions, its rugged construction coupled with an IP degree of protection ensures that it can withstand harsh industrial environments. This product also complies with various safety standards, guaranteeing the highest levels of operational safety. Engineered with a focus on user efficiency, the emergency stop pushbutton is the perfect choice for applications requiring immediate response and durability.
Designed for emergency stop functions to enhance workplace safety
Made from high-quality plastic for durability in demanding environments
Surface mounting capability allows for versatile installation options
IP rated for protection against dust and water ingress, ensuring reliability
Vibrant yellow colour enhances visibility during emergencies
Part of the trusted Moeller series, ensuring proven performance
Meets stringent safety and quality standards for peace of mind
Suitable for a wide range of industrial applications
Made from high-quality plastic for durability in demanding environments
Surface mounting capability allows for versatile installation options
IP rated for protection against dust and water ingress, ensuring reliability
Vibrant yellow colour enhances visibility during emergencies
Part of the trusted Moeller series, ensuring proven performance
Meets stringent safety and quality standards for peace of mind
Suitable for a wide range of industrial applications
Related links
- Eaton M22 Series Pull Release Emergency Stop Push Button 1NC, IP66
- Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button 2NC IP69
- Pilz PIT gb Series Stop Illuminated Emergency Stop Push Button 1NO + 2NC, IP65
- Schneider Electric XALK Series Twist Release Illuminated Emergency Stop Push Button 1NO + 2NC
- SICK ES21 Series Emergency Stop Push Button 1NO IP54
- Idec FB Series Twist Release Emergency Stop Push Button 1NO + 3NC
- SICK ES21 Series Illuminated Emergency Stop Push Button 1NO IP54
- Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button 1NO + 2NC IP67, IP69
