Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button, Panel Mount, 30mm Cutout, DPST, IP65
- RS Stock No.:
- 295-131
- Mfr. Part No.:
- SSA-EB1P-02
- Manufacturer:
- Banner
Subtotal (1 unit)*
€65.07
(exc. VAT)
€80.04
(inc. VAT)
Temporarily out of stock
- 8 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.07 |
*price indicative
- RS Stock No.:
- 295-131
- Mfr. Part No.:
- SSA-EB1P-02
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Pull to Release | |
| Voltage Rating | 24V dc | |
| Series | SSA-EB1 | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mounting Type Panel Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration DPST | ||
Push Button Actuation Pull to Release | ||
Voltage Rating 24V dc | ||
Series SSA-EB1 | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- JP
The Banner Electro Mechanical Push Button features push to stop switches. It comes with twist to release or pull to release operation. It comes with a latching design which complies with ISO 13850. When the button is armed, the switch's safety contacts (normally closed/NC) are closed and its monitoring contacts (normally open/NO), if present, are open. When the button is pushed, the switch's safety contacts open, and the monitoring contacts close. The contacts remain in this condition until they are manual rearmed.
Compliant with ANSI B11.19 and NFPA 79
Panel mount though 30 mm mounting hole
Panel mount though 30 mm mounting hole
Related links
- Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button 40mm Cutout IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30mm Cutout IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Banner SSA-EB Series Pull/Twist to Release Panel Mount
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout DPST, IP65
- Banner SSA Series Twist Release Emergency Stop Push Button 30mm Cutout 2NC, IP65
- Banner Twist Release Emergency Stop Push Button 30mm Cutout
- Banner Twist Release Emergency Stop Push Button 30mm Cutout, 2NC + 2NO
