Banner SSA-EB1 Series Illuminated Emergency Stop Push Button, Threaded, Threaded Mount, 30 mm Cutout, DPST, IP69
- RS Stock No.:
- 293-683
- Mfr. Part No.:
- SSA-EB1PLXR-02ECQ5B
- Manufacturer:
- Banner
Subtotal (1 unit)*
€300.89
(exc. VAT)
€370.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €300.89 |
*price indicative
- RS Stock No.:
- 293-683
- Mfr. Part No.:
- SSA-EB1PLXR-02ECQ5B
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mount Type | Threaded, Threaded Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 30mm | |
| Contact Configuration | DPST | |
| Housing Material | Polycarbonate, Polyamide | |
| Illuminated | Yes | |
| Series | SSA-EB1 | |
| IP Rating | IP69 | |
| Terminal Type | M12 Connector | |
| Contact AC Voltage | 250V ac | |
| Contact Current | 3A | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO 13850, ANSI B11.19, NFPA 79, IEC/EN 60204-1, EN 60497-1/-5-1 | |
| Safety Contacts | NC | |
| Push Button Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mount Type Threaded, Threaded Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 30mm | ||
Contact Configuration DPST | ||
Housing Material Polycarbonate, Polyamide | ||
Illuminated Yes | ||
Series SSA-EB1 | ||
IP Rating IP69 | ||
Terminal Type M12 Connector | ||
Contact AC Voltage 250V ac | ||
Contact Current 3A | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO 13850, ANSI B11.19, NFPA 79, IEC/EN 60204-1, EN 60497-1/-5-1 | ||
Safety Contacts NC | ||
Push Button Material Silicone | ||
- COO (Country of Origin):
- JP
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release or pull to release operation. It comes with a latching design which complies with ISO 13850.
Rugged
Easy installation with no assembly or individual wiring required
Related links
- Banner SSA-EB1 Series Illuminated Emergency Stop Push Button Threaded Mount DPST, IP69
- Banner SSA-EB1 Series Illuminated Emergency Stop Push Button Threaded Mount DPST, IP65
- Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button 40 mm Cutout IP65
- Banner SSA-EB Series Illuminated Emergency Stop Push Button Threaded Mount 1 NO, IP69
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 1 NC, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30 mm Cutout IP65
