Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button, Panel Mount, 40 mm Cutout, DPST, IP65
- RS Stock No.:
- 295-133
- Mfr. Part No.:
- SSA-EB1P-02ED1Q5B
- Manufacturer:
- Banner
Subtotal (1 unit)*
€201.52
(exc. VAT)
€247.87
(inc. VAT)
- Ready to ship from 01 February 2027
Units | Per unit |
|---|---|
| 1 + | €201.52 |
*price indicative
- RS Stock No.:
- 295-133
- Mfr. Part No.:
- SSA-EB1P-02ED1Q5B
- Manufacturer:
- Banner
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 40mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Pull to Release | |
| Housing Material | Polycarbonate, Aluminium, Polyamide | |
| Illuminated | No | |
| Series | SSA-EB1 | |
| IP Rating | IP65 | |
| Colour | Red | |
| Terminal Type | M12 Quick Disconnect | |
| Number of Auxiliary Contacts | 2 | |
| Contact Current | 3A | |
| Contact DC Voltage | 75V dc | |
| Head Style | Mushroom | |
| Switch Configuration | Electro Mechanical | |
| Depth | 109.5mm | |
| Standards/Approvals | NFPA 79, EN 60947-5-5, EN 60947-5-1, ANSI B11.19, EN 60947-1, ISO 13850, IEC/EN 60204-1 | |
| Head Diameter | 60mm | |
| Hazardous Area Certification | UKCA, CE | |
| Width | 65mm | |
| Safety Contacts | 1 NC | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 40mm | ||
Contact Configuration DPST | ||
Push Button Actuation Pull to Release | ||
Housing Material Polycarbonate, Aluminium, Polyamide | ||
Illuminated No | ||
Series SSA-EB1 | ||
IP Rating IP65 | ||
Colour Red | ||
Terminal Type M12 Quick Disconnect | ||
Number of Auxiliary Contacts 2 | ||
Contact Current 3A | ||
Contact DC Voltage 75V dc | ||
Head Style Mushroom | ||
Switch Configuration Electro Mechanical | ||
Depth 109.5mm | ||
Standards/Approvals NFPA 79, EN 60947-5-5, EN 60947-5-1, ANSI B11.19, EN 60947-1, ISO 13850, IEC/EN 60204-1 | ||
Head Diameter 60mm | ||
Hazardous Area Certification UKCA, CE | ||
Width 65mm | ||
Safety Contacts 1 NC | ||
- COO (Country of Origin):
- JP
Related links
- Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EB1 Series Illuminated Emergency Stop Push Button Threaded Mount DPST, IP65
- Banner SSA-EB Series Emergency Stop Push Button 30.5 mm Cutout DPST, IP65
- Banner SSA-EB1 Series Illuminated Emergency Stop Push Button Threaded Mount DPST, IP69
- Banner SSA-EB Series Illuminated Emergency Stop Push Button 30 mm Cutout IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22 mm Cutout IP65
- Banner SSA-EB Series Twist Release Emergency Stop Push Button 30 mm Cutout IP67, IP65
- Banner SSA-EB.. Series Twist Release Emergency Stop Push Button 30 mm Cutout IP69, IP65
