Banner SSA-EBM Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, DPST, IP65
- RS Stock No.:
- 294-225
- Mfr. Part No.:
- SSA-EBM-02L
- Manufacturer:
- Banner
Subtotal (1 unit)*
€113.58
(exc. VAT)
€139.70
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.58 |
*price indicative
- RS Stock No.:
- 294-225
- Mfr. Part No.:
- SSA-EBM-02L
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Mounting Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | DPST | |
| Push Button Actuation | Twist Release | |
| Voltage Rating | 30V dc | |
| Series | SSA-EBM | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Mounting Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration DPST | ||
Push Button Actuation Twist Release | ||
Voltage Rating 30V dc | ||
Series SSA-EBM | ||
Illuminated No | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- IT
The Banner Emergency Stop Button features push to stop switches. It comes with twist to release operation. It comes with a latching design which complies with ISO 13850.
Rugged
Modular design
Easy assembly and installation
Modular design
Easy assembly and installation
Related links
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout DPST, IP65
- Banner SSA-EBM Series Twist Release Emergency Stop Push Button 22mm Cutout SPST, IP65
- Banner SSA-EB Series Twist Release Illuminated Emergency Stop Push Button 30mm Cutout IP65
- Banner SSA-EBM Series Push Emergency Stop Emergency Stop Push Button 22mm Cutout SPST, IP65
- Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button 30mm Cutout IP65
- Banner SSA-EB1 Series Pull to Release Emergency Stop Push Button 40mm Cutout IP65
- Banner SSA-EB1PLx-0DEx Series Twist Release Illuminated Emergency Stop Push Button DPST, IP65
