Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button
- RS Stock No.:
- 313-653
- Mfr. Part No.:
- 400460
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€186.88
(exc. VAT)
€229.86
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €186.88 |
*price indicative
- RS Stock No.:
- 313-653
- Mfr. Part No.:
- 400460
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Housing Material | Silver Nickel Alloy | |
| Push Button Actuation | Turn to Release | |
| Illuminated | Yes | |
| Series | 400 | |
| Colour | Red, Yellow | |
| Terminal Type | Spring Loaded | |
| Contact Current | 1A | |
| Contact DC Voltage | 24V dc | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 86.4mm | |
| Hazardous Area Certification | EN, IEC | |
| Length | 65mm | |
| Standards/Approvals | EN 60947-5-5, UKCA, 2015/863/EU, CE, 2011/65/EU, TÜV, EN 60947-5-1 | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Housing Material Silver Nickel Alloy | ||
Push Button Actuation Turn to Release | ||
Illuminated Yes | ||
Series 400 | ||
Colour Red, Yellow | ||
Terminal Type Spring Loaded | ||
Contact Current 1A | ||
Contact DC Voltage 24V dc | ||
Number of Auxiliary Contacts 2 | ||
Depth 86.4mm | ||
Hazardous Area Certification EN, IEC | ||
Length 65mm | ||
Standards/Approvals EN 60947-5-5, UKCA, 2015/863/EU, CE, 2011/65/EU, TÜV, EN 60947-5-1 | ||
Width 65mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Actuator set consists of an E-STOP pushbutton with an activatable or deactivatable flashing function, without a logo or E-STOP symbol. It includes a contact block with dropout protection in compliance with EN 60947-5-1 and EN 60947-5-5, along with an LED safety module PCB. The setup features 2 N/C contacts and utilizes quick-connect technology.
CE listed
LED lamp
Spring loaded terminal
RoHS compliant
Related links
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button DPST
- Pilz 400 Series Illuminated Emergency Stop Push Button DPST
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- ABB EstrongZ LED Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP69K
- ABB Smile 11 EC Tina Series Turn Release Illuminated Emergency Stop Push Button 2 NO/2 NC, IP65
- ABB Smile 12 EA Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 12 EA Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout IP65
- ABB Smile 11 EAR Tina Series Turn Release Illuminated Emergency Stop Push Button 32.2 mm Cutout
