Pilz 400 Series Illuminated Emergency Stop Push Button, 22.3 mm Cutout, IP65
- RS Stock No.:
- 313-679
- Mfr. Part No.:
- 400533
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€71.04
(exc. VAT)
€87.38
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.04 |
*price indicative
- RS Stock No.:
- 313-679
- Mfr. Part No.:
- 400533
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22.3mm | |
| Illuminated | Yes | |
| Series | 400 | |
| IP Rating | IP65 | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 12V ac | |
| Depth | 60mm | |
| Head Diameter | 22.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC (Eurasian), TÜV, CE, cULus Listed, 2011/65/EU, 2015/863/EU | |
| Width | 56mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22.3mm | ||
Illuminated Yes | ||
Series 400 | ||
IP Rating IP65 | ||
Colour Yellow | ||
Terminal Type Screw | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 12V ac | ||
Depth 60mm | ||
Head Diameter 22.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC (Eurasian), TÜV, CE, cULus Listed, 2011/65/EU, 2015/863/EU | ||
Width 56mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz pushbutton features an IP65 protection rating, a diameter of 55 mm, and illumination. It is unprinted (without a logo) and has a mounting diameter of 22.3 mm. The supply voltage ranges from 12 to 30 V, compatible with AC/DC. It operates reliably in ambient temperatures from -25 to 55 °C.
cULus listed
RoHS compliant
Screw terminal
Related links
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- Pilz 400 Series Emergency Stop Push Button IP65
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- Pilz 400 Series Illuminated Emergency Stop Push Button DPST
- Pilz 400133 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout, IP65
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button
- Pilz 400 Series Turn to Release Illuminated Emergency Stop Push Button DPST
- TE Connectivity PBES22 Series Illuminated Emergency Stop Push Button 22.3 mm Cutout IP65, IP20
