Pilz 400 Series Turn Release Illuminated Emergency Stop Push Button, Surface Mount, DPST
- RS Stock No.:
- 313-681
- Mfr. Part No.:
- 400463
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€254.15
(exc. VAT)
€312.60
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €254.15 |
*price indicative
- RS Stock No.:
- 313-681
- Mfr. Part No.:
- 400463
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Mounting Type | Surface Mount | |
| Contact Configuration | DPST | |
| Voltage Rating | 24V dc | |
| Push Button Actuation | Turn Release | |
| Illuminated | Yes | |
| Series | 400 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Mounting Type Surface Mount | ||
Contact Configuration DPST | ||
Voltage Rating 24V dc | ||
Push Button Actuation Turn Release | ||
Illuminated Yes | ||
Series 400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Actuator set consists of an E-STOP pushbutton with an activatable/deactivatable flashing function, without a logo or E-STOP symbol. It includes a contact block with dropout protection, compliant with EN 60947-5-1 and EN 60947-5-5, and an LED safety module PCB. The module is housed in a surface mount housing with an M12/5-pin connection and PDP67 8DI ION PIN assignment. It features 2 N/C contacts (2 N/C) with quick-connection technology.
CE listed
Contact material is made of AgNi
RoHS compliant
Contact material is made of AgNi
RoHS compliant
Related links
- Pilz 400 Series Turn Release Illuminated Emergency Stop Push Button
- Pilz 400 Series Illuminated Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 55mm Cutout DPST
- Pilz 400 Series Illuminated Emergency Stop Push Button, 22.3mm Cutout
- Pilz 400 Series Illuminated Emergency Stop Push Button IP65
- Pilz 400 Series Emergency Stop Push Button 67mm Cutout
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button DPST
