Pilz 400 Series Emergency Stop Push Button, 55 mm Cutout, DPST
- RS Stock No.:
- 313-686
- Mfr. Part No.:
- 400510
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€43.24
(exc. VAT)
€53.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €43.24 |
*price indicative
- RS Stock No.:
- 313-686
- Mfr. Part No.:
- 400510
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 55mm | |
| Contact Configuration | DPST | |
| Housing Material | Silver Nickel Alloy | |
| Illuminated | No | |
| Series | 400 | |
| Colour | Yellow | |
| Terminal Type | Screw | |
| Contact Current | 1mA | |
| Number of Auxiliary Contacts | 2 | |
| Depth | 41.5mm | |
| Head Diameter | 55mm | |
| Hazardous Area Certification | EN, IEC | |
| Standards/Approvals | 2011/65/EU, EN 60947-5-1, 2015/863/EU, TÜV, cULus Listed | |
| Length | 43.6mm | |
| Width | 27mm | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 55mm | ||
Contact Configuration DPST | ||
Housing Material Silver Nickel Alloy | ||
Illuminated No | ||
Series 400 | ||
Colour Yellow | ||
Terminal Type Screw | ||
Contact Current 1mA | ||
Number of Auxiliary Contacts 2 | ||
Depth 41.5mm | ||
Head Diameter 55mm | ||
Hazardous Area Certification EN, IEC | ||
Standards/Approvals 2011/65/EU, EN 60947-5-1, 2015/863/EU, TÜV, cULus Listed | ||
Length 43.6mm | ||
Width 27mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Contact Block Set consists of an E-STOP pushbutton with a contact block featuring 2 N/C terminals and screw-type connections. It includes a switch cap and complies with the EN 60947-5-1 standard. The E-STOP uses AgNi contact material and is suitable for operation in ambient temperatures ranging from -30 to 70 °C.
cULus listed
Minimum contact current is 1 mA
RoHS compliant
Related links
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Illuminated Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 1 NO
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button DPST
- Pilz 400 Series Emergency Stop Push Button 55 mm Cutout, 1 NO
- Pilz 400 Series Emergency Stop Push Button IP6K9K
- Pilz 400453 Series Emergency Stop Push Button 55 mm Cutout, DPST
